There are no models available for this part yet.
Overview of TSF30U45C C0G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TSF30U45C C0G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V79:2366_23266613
|
Arrow Electronics | Diode Schottky 45V 30A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 200 Package Multiple: 1 Date Code: 1742 | Americas - 500 |
|
$0.5000 | Buy Now | |
DISTI #
V99:2348_18301202
|
Arrow Electronics | Diode Schottky 45V 30A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1742 | Americas - 460 |
|
$0.2692 | Buy Now | |
DISTI #
32634594
|
Verical | Diode Schottky 45V 30A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 200 Package Multiple: 1 Date Code: 1742 | Americas - 500 |
|
$0.5000 | Buy Now | |
DISTI #
25960789
|
Verical | Diode Schottky 45V 30A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 20 Package Multiple: 1 Date Code: 1742 | Americas - 460 |
|
$0.2692 | Buy Now | |
DISTI #
C1S754700819809
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 500 |
|
$0.5220 | Buy Now | |
DISTI #
C1S754700699524
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 460 |
|
$0.4080 | Buy Now |