Part Details for TSF30U120C C0G by Taiwan Semiconductor
Overview of TSF30U120C C0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSF30U120C C0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_23266612
|
Arrow Electronics | Diode Schottky 120V 30A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 1743 | Americas - 500 |
|
$0.5057 | Buy Now |
DISTI #
V99:2348_16947667
|
Arrow Electronics | Diode Schottky 120V 30A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1743 | Americas - 500 |
|
$0.2692 | Buy Now |
DISTI #
25945586
|
Verical | Diode Schottky 120V 30A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 21 Package Multiple: 1 Date Code: 1743 | Americas - 500 |
|
$0.2692 | Buy Now |
DISTI #
32449406
|
Verical | Diode Schottky 120V 30A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 12 Package Multiple: 1 Date Code: 1743 | Americas - 500 |
|
$0.5057 | Buy Now |