Part Details for TSF30H60C C0G by Taiwan Semiconductor
Overview of TSF30H60C C0G by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSF30H60C C0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_18302431
|
Arrow Electronics | Diode Schottky 60V 30A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1742 | Americas - 489 |
|
$0.2937 | Buy Now |
DISTI #
V79:2366_23266610
|
Arrow Electronics | Diode Schottky 60V 30A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 183 Package Multiple: 1 Date Code: 1742 | Americas - 480 |
|
$0.5455 | Buy Now |
DISTI #
25960829
|
Verical | Diode Schottky 60V 30A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 19 Package Multiple: 1 Date Code: 1742 | Americas - 489 |
|
$0.2937 | Buy Now |
DISTI #
32634563
|
Verical | Diode Schottky 60V 30A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 183 Package Multiple: 1 Date Code: 1742 | Americas - 480 |
|
$0.5455 | Buy Now |
DISTI #
C1S754700699436
|
Chip1Stop | Trench Schottky Rectifier RoHS: Compliant pbFree: Yes | 489 |
|
$0.4680 | Buy Now |
DISTI #
C1S754700818925
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes | 480 |
|
$0.5690 | Buy Now |