Part Details for TSF20A120V by nVent
Results Overview of TSF20A120V by nVent
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSF20A120V Information
TSF20A120V by nVent is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TSF20A120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK7996
|
Newark | Surge Protector, 20Ka, 170V, Suppressor Type:Surge Protector, No. Of Poles:-, Spd Type:Type 2Ca, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$374.0900 | Buy Now |
DISTI #
71888220
|
RS | Transient Surge Filter 120V 20 A TSF Series | nVent ERICO TSF20A120V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$392.5200 | Buy Now |