Part Details for TSF18N60MR by Shenzhen Truesemi Semiconductor CO LTD
Overview of TSF18N60MR by Shenzhen Truesemi Semiconductor CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSF18N60MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 600V 18A 450m 40W 5V250uA 1 N-Channel TO-220F-3 MOSFETs ROHS | 208 |
|
$0.3985 / $0.7524 | Buy Now |