There are no models available for this part yet.
Overview of TSETLLSANF-12.500000 by Taitien Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
XPP536625.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
CAD Models for TSETLLSANF-12.500000 by Taitien Electronics Co Ltd
Part Data Attributes for TSETLLSANF-12.500000 by Taitien Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAITIEN ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
0.37%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
10
|
Operating Frequency-Nom
|
12.5 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CLIPPED SINE
|
Output Impedance
|
10000 Ω
|
Output Level
|
0.8 V
|
Physical Dimension
|
7.0mm x 5.0mm x 1.9mm
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|