Part Details for TSE-1A by OptiFuse
Overview of TSE-1A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSE-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TSE-1A-ND
|
DigiKey | FUSE GLASS 1A 250VAC 2AG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3824 In Stock |
|
$0.3230 / $0.8200 | Buy Now |
|
Bisco Industries | 200 |
|
Buy Now | ||
DISTI #
TSE-1A
|
TME | Fuse: fuse, time-lag, 1A, 250VAC, glass, 5x15mm Min Qty: 200 | 0 |
|
$0.6000 / $0.6800 | RFQ |
|
South Electronics | TSE-1A | 3824 |
|
RFQ |