Part Details for TSDP34156 by Vishay Intertechnologies
Overview of TSDP34156 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TSDP34156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y8861
|
Newark | Ir Receiver, 35M, 0.15Mw/M2, Side Th, Carrier Frequency:57.6Khz, Ir Receiver Mounting Style:Side View Through Hole, Remote Control Code:-, Transmission Range:35M, Automatic Gain Control (Agc) Type:Agc1, Detection Threshold/Rohs Compliant: Yes |Vishay TSDP34156 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 330 |
|
$0.7940 / $1.7300 | Buy Now |
DISTI #
TSDP34156
|
Avnet Americas | IR Receiver 57.6kHz 35m 3-Pin Mold Carton/Tube - Bulk (Alt: TSDP34156) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7254 | Buy Now |
DISTI #
78-TSDP34156
|
Mouser Electronics | Infrared Receivers 2.5-5.5V 57.6kHz RoHS: Compliant | 1598 |
|
$0.5690 / $1.6100 | Buy Now |
|
Future Electronics | 57.6 kHz 35 m 2.5 to 5.5 V Through Hole IR Receiver Module for Data Transmission RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.5800 / $0.6950 | Buy Now |
|
Future Electronics | 57.6 kHz 35 m 2.5 to 5.5 V Through Hole IR Receiver Module for Data Transmission RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.5750 | Buy Now |
DISTI #
TSDP34156
|
TTI | Infrared Receivers 2.5-5.5V 57.6kHz RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 2160 Container: Bulk | Americas - 0 |
|
$0.5480 / $0.5900 | Buy Now |
|
CHIPMALL.COM LIMITED | 57.6kHz 21m 45 350uA 2.5V~5.5V SIP-3-2.54mm Infrared remote receiver ROHS | 980 |
|
$1.1529 / $2.0531 | Buy Now |
DISTI #
TSDP34156
|
EBV Elektronik | IR Receiver 57.6kHz 35m 3-Pin Mold Carton/Tube (Alt: TSDP34156) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSDP34156
TSDP34156 CAD Models
TSDP34156 Part Data Attributes
|
TSDP34156
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSDP34156
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Terminal Finish | Tin (Sn) |