Part Details for TSDF-10-S-S by Samtec Inc
Results Overview of TSDF-10-S-S by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSDF-10-S-S Information
TSDF-10-S-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TSDF-10-S-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X3746
|
Newark | ".050" Tiger Eye Discrete Wire Rohs Compliant: Yes |Samtec TSDF-10-S-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6740 / $2.3900 | Buy Now |
DISTI #
612-TSDF-10-S-S-ND
|
DigiKey | .050" TIGER EYE DISCRETE WIRE, T Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6000 | Buy Now |
DISTI #
TSDF-10-S-S
|
Avnet Americas | Conn Housing 10 POS 1.27mm Crimp ST Cable Mount - Bulk (Alt: TSDF-10-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9052 / $0.9618 | Buy Now |
DISTI #
200-TSDF10SS
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye(TM) Discrete Wire RoHS: Compliant | 52 |
|
$0.4800 / $1.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5200 / $1.4040 | Buy Now |
DISTI #
5cd92b28cd7c1c4c388713f8
|
Samtec | .050" Tiger Eye™ Discrete Wire, Terminal Housing RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4800 / $1.6000 | Buy Now |
DISTI #
000000000003539291
|
Sager | Headers & Wire Housings .050 Tiger Eye Discrete Wire, Terminal Housing Min Qty: 1 | 0 |
|
$0.6700 / $1.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5200 / $1.4040 | Buy Now |
Part Details for TSDF-10-S-S
TSDF-10-S-S CAD Models
TSDF-10-S-S Part Data Attributes
|
TSDF-10-S-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSDF-10-S-S
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Wire Terminal, Locking, Black Insulator, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Body Breadth | 0.19 inch | |
Body Depth | 0.562 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 10 |
Alternate Parts for TSDF-10-S-S
This table gives cross-reference parts and alternative options found for TSDF-10-S-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSDF-10-S-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
364204K32 | Lumberg Connect GmbH | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.197 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | TSDF-10-S-S vs 364204K32 |
831-87-010-10-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | TSDF-10-S-S vs 831-87-010-10-001101 |
856-10-010-30-002000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TSDF-10-S-S vs 856-10-010-30-002000 |
851-83-010-30-136101 | PRECI-DIP SSA | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TSDF-10-S-S vs 851-83-010-30-136101 |
364204K01 | Lumberg Connect GmbH | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.197 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | TSDF-10-S-S vs 364204K01 |
1510S100000 | Leoco USA Corp | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Receptacle | TSDF-10-S-S vs 1510S100000 |
831-83-010-10-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TSDF-10-S-S vs 831-83-010-10-001101 |
DPS01-72-A-H3-0 | Wave Tech Co Ltd | Check for Price | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | TSDF-10-S-S vs DPS01-72-A-H3-0 |