Part Details for TSDF-03-S-S by Samtec Inc
Overview of TSDF-03-S-S by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Agriculture Technology
Medical Imaging
Price & Stock for TSDF-03-S-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X3736
|
Newark | .050" Tiger Eye Discrete Wire, Terminal Housing Rohs Compliant: Yes |Samtec TSDF-03-S-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $4.1700 | Buy Now |
DISTI #
3937-TSDF-03-S-S-ND
|
DigiKey | CONN HSG 3POS 1.27MM TIGER EYE Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2.9273 / $5.6900 | Buy Now |
DISTI #
TSDF-03-S-S-ND
|
DigiKey | CONN HSG 3POS 1.27MM TIGER EYE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1300 | Buy Now |
DISTI #
TSDF-03-S-S
|
Avnet Americas | Conn Housing 6 POS 1.27mm Crimp ST Cable Mount - Bulk (Alt: TSDF-03-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6100 / $3.1300 | Buy Now |
DISTI #
200-TSDF03SS
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye Discrete Wire, Terminal Housing RoHS: Compliant | 0 |
|
$1.3000 / $3.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3700 / $3.2500 | Buy Now |
DISTI #
000000000003262306
|
Sager | Headers & Wire Housings .050 Tiger Eye Discrete Wire, Terminal Housing Min Qty: 1 | 0 |
|
$1.5100 / $3.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3700 / $3.2500 | Buy Now |
DISTI #
5cd92c14cd7c1c4c38881c3c
|
Samtec | .050" Tiger Eye™ Discrete Wire, Terminal Housing RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$1.0910 / $3.1340 | Buy Now |
Part Details for TSDF-03-S-S
TSDF-03-S-S CAD Models
TSDF-03-S-S Part Data Attributes
|
TSDF-03-S-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSDF-03-S-S
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), 0.05 inch Pitch, Wire Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Body Breadth | 0.19 inch | |
Body Depth | 0.562 inch | |
Body Length | 0.25 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |