Part Details for TSD60-1248/380 by Magna-Power Electronics Inc
Overview of TSD60-1248/380 by Magna-Power Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7124-8SDZ | Analog Devices | EVALUATION BOARD | |
AD7124-8BBCPZ-RL7 | Analog Devices | The AD7124-8 is an 8ch 24b #-# | |
LT1248IS#TRPBF | Analog Devices | Pwr Factor Cntr |
Price & Stock for TSD60-1248/380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51678.1
|
TestEquity LLC | Magna-Power TSD60-1248/380 DC Power Supply, 60 VDC, 1248 ADC, AC Input 380, 75 kW, TS Series | 0 |
|
$44,380.0000 | Buy Now |