Part Details for TSD4M450V by STMicroelectronics
Overview of TSD4M450V by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSD4M450V
TSD4M450V CAD Models
TSD4M450V Part Data Attributes
|
TSD4M450V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSD4M450V
STMicroelectronics
TRANSISTOR,MOSFET POWER MODULE,INDEPENDENT,500V V(BR)DSS,45A I(D)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 45 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 500 W |