Part Details for TSD3JAL by Taiwan Semiconductor
Overview of TSD3JAL by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSD3JAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSD3JALCT-ND
|
DigiKey | 3A, 400V, STANDARD RECOVERY RECT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28000 In Stock |
|
$0 / $0.3800 | Buy Now |
DISTI #
821-TSD3JAL
|
Mouser Electronics | Rectifiers 3A, 400V, Standard Recovery Rectifier RoHS: Compliant | 28000 |
|
$0.0580 / $0.3800 | Buy Now |
DISTI #
V72:2272_28741071
|
Arrow Electronics | Diode 600V 3A 2-Pin Thin SMA Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2404 Container: Cut Strips | Americas - 28000 |
|
$0.3112 / $0.3458 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 Lead time: 6 Weeks | 0 |
|
$0.0606 | Buy Now |
DISTI #
77900094
|
Verical | Diode 600V 3A 2-Pin Thin SMA Min Qty: 99 Package Multiple: 1 Date Code: 2404 | Americas - 28000 |
|
$0.3112 / $0.3320 | Buy Now |
DISTI #
C1S754701490513
|
Chip1Stop | Unclassified | 28000 |
|
$0.3112 / $0.3423 | Buy Now |