Part Details for TSD25-4000/480 by Magna-Power Electronics Inc
Overview of TSD25-4000/480 by Magna-Power Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
TTTRF4000L | Coilcraft Inc | Filter, tip/ring, SMT, RoHS | |
DLF 4000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 4 line (add 'L' for compliant version) |
Price & Stock for TSD25-4000/480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51955.1
|
TestEquity LLC | Magna-Power TSD25-4000/480 DC Power Supply, 25 VDC, 4000 ADC, AC Input 480, 100 kW, TS Series | 0 |
|
$52,735.0000 | Buy Now |