Part Details for TSD20-3750/440 by Magna-Power Electronics Inc
Overview of TSD20-3750/440 by Magna-Power Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3750GK-GAK-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
XFC315837.500000K | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
75375-005LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, mini PV Terminal, Centerline Crimp-to-Wire Receptacle. |
Price & Stock for TSD20-3750/440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51764.1
|
TestEquity LLC | Magna-Power TSD20-3750/440 DC Power Supply, 20 VDC, 3750 ADC, AC Input 440, 75 kW, TS Series | 0 |
|
$44,380.0000 | Buy Now |