Part Details for TSD18N20M by Shenzhen Truesemi Semiconductor CO LTD
Overview of TSD18N20M by Shenzhen Truesemi Semiconductor CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSD18N20M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 200V 18A 170m 1 N-Channel TO-252-2 MOSFETs ROHS | 185 |
|
$0.1669 / $0.2987 | Buy Now |