Part Details for TSD-600-186 by Cosel USA Inc
Overview of TSD-600-186 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSD-600-186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-TSD-600-186-ND
|
DigiKey | EMI FILTER Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,611.9600 | Buy Now |
DISTI #
436-TSD-600-186
|
Mouser Electronics | Power Line Filters Power Line Filters 3Phase 500VAC 600A 540/850mA EMI filter RoHS: Compliant | 0 |
|
$1,757.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$1,558.4500 | Buy Now |
DISTI #
000000000007169046
|
Sager | Power Line Filters Power Line Filters 3Phase 500VAC 600A 540/850mA EMI filter Min Qty: 1 | 0 |
|
$1,524.7800 | Buy Now |
Part Details for TSD-600-186
TSD-600-186 CAD Models
TSD-600-186 Part Data Attributes
|
TSD-600-186
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
TSD-600-186
Cosel USA Inc
500V, 50-60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Approvals | CSA;EN;UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 360 mm | |
High Pot | 3600 V | |
Length | 210 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 600 A | |
Rated Voltage | 500 V | |
Width | 125 mm |