Part Details for TSD-12A by OptiFuse
Overview of TSD-12A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR12CS-16B-T2#BH0 | Renesas Electronics Corporation | 800V-12A-Thyristor Medium Power Use | |
CR12CS-16B#BH0 | Renesas Electronics Corporation | 800V-12A-Thyristor Medium Power Use | |
CR12CM-12B#BH0 | Renesas Electronics Corporation | 600V - 12A - Thyristor Medium Power Use |
Price & Stock for TSD-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TSD-12A-ND
|
DigiKey | FUSE GLASS 12A 250VAC 5X20MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2863 In Stock |
|
$0.4850 / $0.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2233 / $0.5423 | Buy Now |
DISTI #
TSD-12A
|
TME | Fuse: fuse, time-lag, 12A, 250VAC, glass, 5x20mm, brass, bulk Min Qty: 5 | 49 |
|
$0.5400 / $0.9020 | Buy Now |