Part Details for TSCTLCJANF-5.000000 by Taitien Electronics Co Ltd
Overview of TSCTLCJANF-5.000000 by Taitien Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for TSCTLCJANF-5.000000
TSCTLCJANF-5.000000 CAD Models
TSCTLCJANF-5.000000 Part Data Attributes
|
TSCTLCJANF-5.000000
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TSCTLCJANF-5.000000
Taitien Electronics Co Ltd
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
JESD-609 Code | e4 | |
Oscillator Type | CMOS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |