TSCMRRN010KDUCV
Description: BRD MNT PRESSURE SENSORS

Overview of TSCMRRN010KDUCV by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for TSCMRRN010KDUCV by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 67X7114
Newark Trustability Pressure Sensor |Honeywell TSCMRRN010KDUCV RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $39.1400
$39.1400 Buy Now
DISTI # TSCMRRN010KDUCV-ND
DigiKey SENSOR 1.45PSID 0.08" .022V 8SMT Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 785-TSCMRRN010KDUCV
Mouser Electronics Board Mount Pressure Sensors SMT, Dual Rad Barbed Diff, Const Voltage RoHS: Compliant 0
  • 100 $36.1700
$36.1700 Order Now

CAD Models for TSCMRRN010KDUCV by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSCMRRN010KDUCV by Honeywell Sensing and Control

TSCMRRN010KDUCV
Honeywell Sensing and Control
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Package Description
SMT-8
Reach Compliance Code
unknown
Additional Feature
Port Diameter = 1.93 MM
Body Breadth
10 mm
Body Height
6.16 mm
Body Length or Diameter
13.3 mm
Mounting Feature
SURFACE MOUNT
Operating Current-Max
1 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
ANALOG VOLTAGE
Package Shape/Style
RECTANGULAR
Port Type
BARBED
Pressure Range-Max
1.45 Psi
Pressure Range-Min
-1.45 Psi
Pressure Sensing Mode
DIFFERENTIAL
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
12 V
Supply Voltage-Min
1.5 V
Surface Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. TSCMRRN010KDUCV
    Honeywell Sensing and Control
    BRD MNT PRESSURE SENSORS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSCMRRN010KDUCV by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSCMRRN010KDUCV by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of TSCMRRN010KDUCV would you like to use for your alert(s)?
  • Please alert me when TSCMRRN010KDUCV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSCMRRN010KDUCV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSCMRRN010KDUCV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSCMRRN010KDUCV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSCMRRN010KDUCV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSCMRRN010KDUCV by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: