Part Details for TSCDT10065G1 by Taiwan Semiconductor
Results Overview of TSCDT10065G1 by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSCDT10065G1 Information
TSCDT10065G1 by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TSCDT10065G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSCDT10065G1-ND
|
DigiKey | DIODE SCHOTTKY 650V 10A TO220AC Min Qty: 1 Lead time: 35 Weeks Container: Tube |
4986 In Stock |
|
$2.1327 / $4.5300 | Buy Now |
DISTI #
TSCDT10065G1
|
Avnet Americas | 10A, 650V, SiC Schottky Diode - Rail/Tube (Alt: TSCDT10065G1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
821-TSCDT10065G1
|
Mouser Electronics | SiC Schottky Diodes 10A, 650V, SiC Schottky Diode RoHS: Compliant | 990 |
|
$2.2100 / $4.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 35 Weeks | 0 |
|
$2.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 35 Weeks | 0 |
|
$2.5700 | Buy Now |
DISTI #
TSCDT10065G1
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 10A, TO220AC, tube Min Qty: 1 | 0 |
|
$2.7200 / $4.3900 | RFQ |
DISTI #
TSCDT10065G1
|
EBV Elektronik | 10A 650V SiC Schottky Diode (Alt: TSCDT10065G1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 113 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSCDT10065G1
TSCDT10065G1 CAD Models
TSCDT10065G1 Part Data Attributes
|
TSCDT10065G1
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSCDT10065G1
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 84 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |