Part Details for TSCDH40065G1 by Taiwan Semiconductor
Overview of TSCDH40065G1 by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSCDH40065G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSCDH40065G1-ND
|
DigiKey | DIODE ARR SCHOTTKY 40A TO247 Min Qty: 1 Lead time: 35 Weeks Container: Tube |
300 In Stock |
|
$8.1412 / $12.8500 | Buy Now |
DISTI #
821-TSCDH40065G1
|
Mouser Electronics | Schottky Diodes & Rectifiers 40A, 650V, SiC Schottky Diode RoHS: Compliant | 300 |
|
$8.8700 / $12.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 35 Weeks | 0 |
|
$9.3300 | Buy Now |