Part Details for TSCDF10065G1 by Taiwan Semiconductor
Overview of TSCDF10065G1 by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSCDF10065G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSCDF10065G1-ND
|
DigiKey | DIODE SCHOTTKY 650V 10A ITO220AC Min Qty: 1 Lead time: 35 Weeks Container: Tube |
986 In Stock |
|
$2.0848 / $5.4900 | Buy Now |
DISTI #
821-TSCDF10065G1
|
Mouser Electronics | SiC Schottky Diodes 10A, 650V, SiC Schottky Diode RoHS: Compliant | 1000 |
|
$2.1700 / $4.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 35 Weeks | 0 |
|
$2.5700 | Buy Now |
DISTI #
TSCDF10065G1
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 10A, ITO220AC, tube Min Qty: 1 | 0 |
|
$2.9500 / $4.7700 | RFQ |