Part Details for TSCD034WT by Taitron Components Inc
Results Overview of TSCD034WT by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSCD034WT Information
TSCD034WT by Taitron Components Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for TSCD034WT
TSCD034WT CAD Models
TSCD034WT Part Data Attributes
|
TSCD034WT
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
TSCD034WT
Taitron Components Inc
Rectifier Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |