Microcontrollers and Processors
TSC87C52-25MG
Description: Microcontroller, 8-Bit, OTPROM, 8051 CPU, 25MHz, CMOS, CDIP40, 0.600 INCH, CERAMIC, DIP-40

Overview of TSC87C52-25MG by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
M30625MGN-XXXGP#D3 Renesas Electronics Corporation 16-bit Microcomputers (Non Promotion)
M30625MGM-XXXGP Renesas Electronics Corporation 16-bit Microcomputers (Non Promotion)
M30625MGN-XXXGP Renesas Electronics Corporation 16-bit Microcomputers (Non Promotion)

CAD Models for TSC87C52-25MG by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSC87C52-25MG by Atmel Corporation

TSC87C52-25MG
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
DIP, DIP40,.6
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
16
Bit Size
8
CPU Family
8051
Clock Frequency-Max
6 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
R-GDIP-T40
JESD-609 Code
e0
Number of I/O Lines
32
Number of Terminals
40
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PWM Channels
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
8192
ROM Programmability
OTPROM
Seated Height-Max
5.71 mm
Speed
25 MHz
Supply Current-Max
36.25 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. TSC87C52-25MG
    Atmel Corporation
    Microcontroller, 8-Bit, OTPROM, 8051 CPU, 25MHz, CMOS, CDIP40, 0.600 INCH, CERAMIC, DIP-40
    VS

Alternate Parts for TSC87C52-25MG

This table gives cross-reference parts and alternative options found for TSC87C52-25MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC87C52-25MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSC87C52-25CA Microcontroller, 8-Bit, UVPROM, 8051 CPU, 25MHz, CMOS, PDIP40 Microchip Technology Inc TSC87C52-25MG vs TSC87C52-25CA
TSC87C52-25IA Microcontroller, 8-Bit, OTPROM, 8051 CPU, 25MHz, CMOS, PDIP40, Temic Semiconductors TSC87C52-25MG vs TSC87C52-25IA
TSC87C52-25CA Microcontroller, 8-Bit, UVPROM, 8051 CPU, 25MHz, CMOS, PDIP40, Telefunken Microelectronics Gmbh TSC87C52-25MG vs TSC87C52-25CA
TSC87C52-25CAD Microcontroller, 8-Bit, OTPROM, 8051 CPU, 25MHz, CMOS, PDIP40, PLASTIC, DIP-40 Atmel Corporation TSC87C52-25MG vs TSC87C52-25CAD
TSC87C52-25IA Microcontroller, 8-Bit, UVPROM, 8051 CPU, 25MHz, CMOS, PDIP40 Microchip Technology Inc TSC87C52-25MG vs TSC87C52-25IA
TSC87C52-25MG/883 Microcontroller, CMOS Atmel Corporation TSC87C52-25MG vs TSC87C52-25MG/883
TSC87C52-25MG/883 TSC87C52-25MG/883 Matra MHS TSC87C52-25MG vs TSC87C52-25MG/883
Part Number Description Manufacturer Compare
P80C32-25 Microcontroller, 8-Bit, 8051 CPU, 25MHz, CMOS, PDIP40, Temic Semiconductors TSC87C52-25MG vs P80C32-25
IS80LV32-24W Microcontroller, 8-Bit, 8051 CPU, 24MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Integrated Silicon Solution Inc TSC87C52-25MG vs IS80LV32-24W
TSC87C52-20IA Microcontroller, 8-Bit, OTPROM, 8051 CPU, 20MHz, CMOS, PDIP40, Temic Semiconductors TSC87C52-25MG vs TSC87C52-20IA
TS87C52X2-MCJ Microcontroller, 8-Bit, UVPROM, 40MHz, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 Atmel Corporation TSC87C52-25MG vs TS87C52X2-MCJ
TS80C32X2-VJAD Microcontroller, 8-Bit, 40MHz, CMOS, PDIP40, PLASTIC, DIP-40 Atmel Corporation TSC87C52-25MG vs TS80C32X2-VJAD
SAB8052B-16-P Microcontroller, 8-Bit, MROM, 8051 CPU, 16MHz, NMOS, PDIP40, PLASTIC, DIP-40 Infineon Technologies AG TSC87C52-25MG vs SAB8052B-16-P
TSC87C52-20CA Microcontroller, 8-Bit, OTPROM, 8051 CPU, 20MHz, CMOS, PDIP40, Temic Semiconductors TSC87C52-25MG vs TSC87C52-20CA
AT87C58X2-3CSUL Microcontroller, 8-Bit, MROM, 8051 CPU, 30MHz, CMOS, PDIP40, GREEN, PLASTIC, DIP-40 Atmel Corporation TSC87C52-25MG vs AT87C58X2-3CSUL
P87C52-2 Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 Intel Corporation TSC87C52-25MG vs P87C52-2
P87C52UFPN 8-BIT, OTPROM, 33MHz, MICROCONTROLLER, PDIP40 NXP Semiconductors TSC87C52-25MG vs P87C52UFPN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSC87C52-25MG by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSC87C52-25MG by Atmel Corporation

Select Manufacturer
Which Manufacturer of TSC87C52-25MG would you like to use for your alert(s)?
  • Please alert me when TSC87C52-25MG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSC87C52-25MG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSC87C52-25MG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSC87C52-25MG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSC87C52-25MG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSC87C52-25MG by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: