Part Details for TSC80C51 by Temic Semiconductors
Overview of TSC80C51 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSC80C51
TSC80C51 CAD Models
TSC80C51 Part Data Attributes
|
TSC80C51
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSC80C51
Temic Semiconductors
Microcontroller, 8-Bit, MROM, CMOS,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 31 MHz | |
External Data Bus Width | ||
Number of I/O Lines | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |