Part Details for TSC467048A by Essentra Components
Overview of TSC467048A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSC467048A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-TSC467048A-ND
|
DigiKey | M36X1.5 THREADED SEALING CAP:HDP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
100 In Stock |
|
$1.2477 / $2.1400 | Buy Now |
DISTI #
144-TSC467048A
|
Mouser Electronics | Conduit Fittings & Accessories M36x1.5 THRDED CAP:HDPE YELLOW RoHS: Compliant | 0 |
|
$1.0300 / $1.7600 | Order Now |
DISTI #
74522030
|
RS | Metric Threaded Sealing Cap, M36 x 1.5, Overall Height .512", Yellow | Essentra Components TSC467048A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9880 / $1.1680 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.8570 | Buy Now |
|
Onlinecomponents.com | Metric Threaded Sealing Cap Compatible Thread Sizes (All) M36 x 1.5 Overall Height 16.0 mm (0.63 in) RoHS: Compliant | 0 |
|
$0.8310 / $1.0360 | Buy Now |