-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low / High side bidirectional, zero-drift, current sense amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC211IYCT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0759
|
Newark | Current Sense Amplifier, 8Khz, 125Deg C Rohs Compliant: Yes |Stmicroelectronics TSC211IYCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 272 |
|
$1.1900 / $2.2300 | Buy Now |
DISTI #
497-TSC211IYCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SC70-6 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1777 In Stock |
|
$0.8257 / $2.2300 | Buy Now |
DISTI #
TSC211IYCT
|
Avnet Americas | Current Sense Amp Single 2.7V to 26V 6-Pin SC-70 T/R - Tape and Reel (Alt: TSC211IYCT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7095 / $0.7544 | Buy Now |
DISTI #
TSC211IYCT
|
Avnet Americas | Current Sense Amp Single 2.7V to 26V 6-Pin SC-70 T/R - Tape and Reel (Alt: TSC211IYCT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7095 / $0.7544 | Buy Now |
DISTI #
511-TSC211IYCT
|
Mouser Electronics | Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers RoHS: Compliant | 2961 |
|
$0.7870 / $2.2300 | Buy Now |
DISTI #
V99:2348_26086729
|
Arrow Electronics | SP Amp Current Sense Amp Single 26V Automotive AEC-Q100 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2110 | Americas - 40 |
|
$0.7231 / $0.9539 | Buy Now |
|
STMicroelectronics | Low / High side bidirectional, zero-drift, current sense amplifiers RoHS: Compliant Min Qty: 1 | 2961 |
|
$1.0300 / $2.1900 | Buy Now |
|
Future Electronics | TSC211 Series 1 Channel 8 kHz 2.7 to 26 V Current Sense Amplifier SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.7750 | Buy Now |
DISTI #
63455020
|
Verical | SP Amp Current Sense Amp Single 26V Automotive AEC-Q100 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2110 | Americas - 40 |
|
$0.7231 / $0.7468 | Buy Now |
|
Rochester Electronics | TSC211 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 6297 |
|
$0.7633 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSC211IYCT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC211IYCT
STMicroelectronics
Low / High side bidirectional, zero-drift, current sense amplifiers
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 35 µA | |
Bias Current-Max (IIB) @25C | 35 µA | |
Common-mode Reject Ratio-Min | 105 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 35 µV | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.075 V/us | |
Supply Current-Max | 0.115 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 11.28 | |
Wideband | NO | |
Width | 1.25 mm |
STMicroelectronics provides a recommended layout and routing guide in their application note AN4073, which includes guidelines for PCB design, component placement, and routing to ensure optimal performance and minimize noise.
The TSC211IYCT has a built-in self-calibration mechanism, but it may require additional calibration steps depending on the specific application. STMicroelectronics provides a calibration guide in their application note AN4074, which includes steps for manual calibration and troubleshooting.
The TSC211IYCT has an operating temperature range of -40°C to 85°C, but it's recommended to operate within a narrower range (e.g., 0°C to 70°C) for optimal performance and reliability.
The TSC211IYCT is designed to work with standard 4-wire resistive touch screens, but it may be possible to use it with non-standard panels with some modifications. However, this would require custom firmware development and testing, and STMicroelectronics may not provide support for such configurations.
STMicroelectronics provides a troubleshooting guide in their application note AN4075, which includes steps for identifying and resolving common issues, such as noise, false touches, and calibration problems.