-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Wire Touch Screen Controller with Stereo DAC with HP Amplifier 32-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TSC2102IDA-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 32TSSOP Min Qty: 60 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
10524 In Stock |
|
$5.0000 | Buy Now |
DISTI #
296-15679-5-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 32TSSOP Min Qty: 60 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2222 | Buy Now |
DISTI #
595-TSC2102IDA
|
Mouser Electronics | Touch Screen Controllers Prog 4-wire w/Stereo DAC Hdphn Amp & PLL RoHS: Compliant | 0 |
|
$5.2100 / $5.9200 | Order Now |
|
Rochester Electronics | TSC2102 4-Wire Touch Screen Controller with Stereo DAC with HP Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 10524 |
|
$4.2900 / $5.0500 | Buy Now |
|
Ameya Holding Limited | IC PROG TOUCH-SCRN CTLR 32-TSSOP | 7042 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSC2102IDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSC2102IDA
Texas Instruments
4-Wire Touch Screen Controller with Stereo DAC with HP Amplifier 32-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 1.525V TO 1.95V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for TSC2102IDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC2102IDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC2102IDAR | 4-Wire Touch Screen Controller with Stereo DAC with HP Amplifier 32-TSSOP -40 to 85 | Texas Instruments | TSC2102IDA vs TSC2102IDAR |