Part Details for TSC2101IRGZR by Texas Instruments
Results Overview of TSC2101IRGZR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSC2101IRGZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86041466
|
Verical | PROGRAMMABLE TOUCH SCREEN CONTROLLER WITH AUDIO CODEC RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 1001 | Americas - 107500 |
|
$4.9375 / $5.7000 | Buy Now |
|
Rochester Electronics | Consumer Circuit, PQCC48 RoHS: Compliant Status: Obsolete Min Qty: 1 | 107500 |
|
$3.9500 / $4.6500 | Buy Now |
|
Vyrian | General Purpose ICs | 107082 |
|
RFQ |
Part Details for TSC2101IRGZR
TSC2101IRGZR CAD Models
TSC2101IRGZR Part Data Attributes
|
TSC2101IRGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSC2101IRGZR
Texas Instruments
"SMART" 4-Wire Touch Screen Controller, St. DAC / Mono ADC with HP/Speaker Amplifier 48-VQFN -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
TSC2101IRGZR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended layout and routing guide in the TSC2101IRGZR datasheet (Section 10.1) and in the application note 'TSC2101IRGZR Layout and Routing Guidelines' (SLUA623). It's essential to follow these guidelines to ensure optimal performance and minimize noise.
-
The TSC2101IRGZR has several configuration options, such as gain settings, filter selection, and output modes. Texas Instruments provides a configuration guide in the datasheet (Section 7) and in the application note 'TSC2101IRGZR Configuration and Programming' (SLUA622). It's recommended to consult these resources and evaluate your specific application requirements to determine the optimal configuration.
-
The TSC2101IRGZR has an operating temperature range of -40°C to 125°C (Section 6.1 of the datasheet). However, it's essential to consider the thermal design and heat dissipation in your system to ensure reliable operation within this range.
-
The TSC2101IRGZR has a built-in POR and BOR circuitry to ensure proper startup and reset. It's recommended to follow the guidelines in the datasheet (Section 8.3) and application note 'TSC2101IRGZR Power-On Reset and Brown-Out Reset' (SLUA624) to properly handle these reset events in your system design.
-
The TSC2101IRGZR has built-in ESD protection and latch-up prevention measures. However, it's still essential to follow proper ESD handling and prevention techniques during manufacturing, assembly, and testing. Consult the datasheet (Section 5) and application note 'ESD Protection and Latch-Up Prevention for the TSC2101IRGZR' (SLUA625) for more information.