-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Wire Touch Screen Controller with Stereo DAC / Mono ADC with HP/Speaker Amplifier 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TSC2100IRHB-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 32FN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
890 In Stock |
|
$6.6900 | Buy Now |
DISTI #
296-17926-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 32FN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
94 In Stock |
|
$5.7912 / $7.8300 | Buy Now |
DISTI #
595-TSC2100IRHB
|
Mouser Electronics | Touch Screen Controllers Prog 4-Wire w/Ster Codec & Hdph/Spk Amp RoHS: Compliant | 78 |
|
$5.7900 / $7.8300 | Buy Now |
|
Rochester Electronics | TSC2100 4-Wire Touch Screen Controller with Stereo DAC / Mono ADC with HP/Speaker Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 890 |
|
$5.7400 / $6.7600 | Buy Now |
|
Ameya Holding Limited | IC TOUCHSCRN ENTRLLR 4WIR 32QFN | 9714 |
|
RFQ | |
|
ComSIT USA | PROGRAMMABLE TOUCH SCREEN CONTROLLER Consumer Circuit, CMOS, PQCC32 RoHS: Not Compliant | Europe - 73 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSC2100IRHB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSC2100IRHB
Texas Instruments
4-Wire Touch Screen Controller with Stereo DAC / Mono ADC with HP/Speaker Amplifier 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 1.525V TO 1.95V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |