Consumer Circuits
TSC2100IDA
Texas Instruments
Description: 4-Wire Touch Screen Controller with Stereo DAC / Mono ADC with HP/Speaker Amplifier 32-TSSOP -40 to 85

Overview of TSC2100IDA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TSC2100IDA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TSC2100IDA-ND
DigiKey IC SCREEN CNTRL 12BIT 32TSSOP Min Qty: 53 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 5766
In Stock
  • 53 $5.6900
$5.6900 Buy Now
DISTI # 296-15903-5-ND
DigiKey IC SCREEN CNTRL 12BIT 32TSSOP Min Qty: 53 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 138 $7.0833
$7.0833 Buy Now
DISTI # 595-TSC2100IDA
Mouser Electronics Touch Screen Controllers Prog 4-Wire w/Ster Codec & Hdph/Spk Amp RoHS: Compliant 0
  • 1 $9.4600
  • 10 $8.5500
  • 25 $8.1500
  • 92 $7.0800
  • 276 $6.9000
  • 506 $6.5700
  • 1,012 $6.1300
$6.1300 / $9.4600 Order Now
Rochester Electronics TSC2100 4-Wire Touch Screen Controller with Stereo DAC / Mono ADC with HP/Speaker Amplifier RoHS: Compliant Status: Active Min Qty: 1 5766
  • 1 $5.7500
  • 25 $5.6300
  • 100 $5.4000
  • 500 $5.1700
  • 1,000 $4.8800
$4.8800 / $5.7500 Buy Now
Ameya Holding Limited TOUCHSCREEN CONTROLLER 16024
RFQ

CAD Models for TSC2100IDA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSC2100IDA by Texas Instruments

TSC2100IDA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
IT ALSO REQUIRES 1.525V TO 1.95V SUPPLY
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e4
Length
11 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP32,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. TSC2100IDA
    Texas Instruments
    4-Wire Touch Screen Controller with Stereo DAC / Mono ADC with HP/Speaker Amplifier 32-TSSOP -40 to 85
    VS

Alternate Parts for TSC2100IDA

This table gives cross-reference parts and alternative options found for TSC2100IDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC2100IDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSC2100IDAG4 4-Wire Touch Screen Controller with Stereo DAC / Mono ADC with HP/Speaker Amplifier 32-TSSOP -40 to 85 Texas Instruments TSC2100IDA vs TSC2100IDAG4
Part Number Description Manufacturer Compare
TSC2100IDAG4 4-Wire Touch Screen Controller with Stereo DAC / Mono ADC with HP/Speaker Amplifier 32-TSSOP -40 to 85 Texas Instruments TSC2100IDA vs TSC2100IDAG4

Related Parts for TSC2100IDA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSC2100IDA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSC2100IDA by Texas Instruments

  • Please alert me when TSC2100IDA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSC2100IDA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSC2100IDA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSC2100IDA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSC2100IDA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSC2100IDA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: