-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Wire Touch Screen Controller with low voltage digital I/O 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TSC2046IRGVT-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16FN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
15200 In Stock |
|
$1.6300 | Buy Now |
DISTI #
296-48788-1-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16FN Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
753 In Stock |
|
$1.6428 / $3.0900 | Buy Now |
DISTI #
595-TSC2046IRGVT
|
Mouser Electronics | Touch Screen Controllers 4-Wire w/low voltage digital I/O A 595-TSC2046IRGVR RoHS: Compliant | 286 |
|
$1.6400 / $3.0900 | Buy Now |
DISTI #
86048037
|
Verical | Capacitive Touch Screen 4-Wire 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0601 | Americas - 9500 |
|
$1.9625 | Buy Now |
DISTI #
86049813
|
Verical | Capacitive Touch Screen 4-Wire 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 1001 | Americas - 4200 |
|
$1.9625 | Buy Now |
DISTI #
86034831
|
Verical | Capacitive Touch Screen 4-Wire 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 192 Package Multiple: 1 | Americas - 1500 |
|
$1.9625 | Buy Now |
|
Bristol Electronics | 1613 |
|
RFQ | ||
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PQCC16 | 544 |
|
$1.8439 / $3.3525 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PQCC16 | 200 |
|
$2.0674 / $3.3525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSC2046IRGVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSC2046IRGVT
Texas Instruments
4-Wire Touch Screen Controller with low voltage digital I/O 16-VQFN -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 1.5V TO 5.25V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TSC2046IRGVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC2046IRGVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSC2046IRGVTG4 | Texas Instruments | Check for Price | SPECIALTY CONSUMER CIRCUIT, PQCC16, 4 X 4 MM, 1MM HEIGHT, GREEN, PLASTIC, QFN-16 | TSC2046IRGVT vs TSC2046IRGVTG4 |
TSC2046IRGVR | Texas Instruments | $1.1338 | 4-Wire Touch Screen Controller with low voltage digital I/O 16-VQFN -40 to 85 | TSC2046IRGVT vs TSC2046IRGVR |
Texas Instruments provides a recommended layout and routing guide in the TSC2046IRGVT Evaluation Module User's Guide (SLAU445). It's essential to follow this guide to ensure proper operation and minimize noise and interference.
The TSC2046IRGVT does not require calibration. It's a plug-and-play device, and the internal calibration is done during the manufacturing process. However, you may need to adjust the gain and offset settings depending on your specific application requirements.
The TSC2046IRGVT can drive up to 100 pF of capacitive load. Exceeding this limit may affect the device's performance and stability. It's essential to consider the capacitive load of your application when designing with the TSC2046IRGVT.
The TSC2046IRGVT is designed for single-touch applications. While it's possible to use it in a multi-touch application, it may not provide the best performance. Texas Instruments recommends using their multi-touch capable touch controllers, such as the TSC2007, for multi-touch applications.
The TSC2046IRGVT has an operating temperature range of -40°C to 85°C. It's essential to ensure that your application operates within this temperature range to guarantee proper device operation and reliability.