-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage, precision, bidirectional current sense amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0756
|
Newark | Current Sense Amplifier, 620Khz, 150Degc Rohs Compliant: Yes |Stmicroelectronics TSC2011HYDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4362 |
|
$2.6900 / $5.0900 | Buy Now |
DISTI #
497-TSC2011HYDTCT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2382 In Stock |
|
$2.3399 / $4.6600 | Buy Now |
DISTI #
TSC2011HYDT
|
Avnet Americas | Current Sense Amp Single 2.7V to 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: TSC2011HYDT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$2.4299 / $2.5345 | Buy Now |
DISTI #
511-TSC2011HYDT
|
Mouser Electronics | Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier RoHS: Compliant | 4327 |
|
$2.3700 / $4.9000 | Buy Now |
|
STMicroelectronics | High voltage, precision, bidirectional current sense amplifier RoHS: Compliant Min Qty: 1 | 4327 |
|
$3.0100 / $4.8000 | Buy Now |
|
Future Electronics | 5.5 V 1.5 mA High Voltage Precision Bidirectional Current Sense Amplifier RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.3000 | Buy Now |
|
Future Electronics | 5.5 V 1.5 mA High Voltage Precision Bidirectional Current Sense Amplifier RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.3000 | Buy Now |
DISTI #
66949932
|
Verical | SP Amp Current Sense Amp Single 5.5V Automotive AEC-Q100 8-Pin SO N T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$4.1033 | Buy Now |
|
Rochester Electronics | TSC2011 - Bidirectionnal Current Sense Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$2.2700 / $2.6700 | Buy Now |
DISTI #
TSC2011HYDT
|
Avnet Americas | Current Sense Amp Single 2.7V to 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: TSC2011HYDT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$2.4299 / $2.5345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSC2011HYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC2011HYDT
STMicroelectronics
High voltage, precision, bidirectional current sense amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER |