Part Details for TSC2007IPW by Texas Instruments
Overview of TSC2007IPW by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSC2007IPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6240
|
Newark | Ic, Touch Screen Controller, Ic Interface Type:4 Wire, I2C, Serial, Resolution (Bits):12Bit, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V, Controller Ic Case Style:Tssop, No. Of Pins:16Pins, Product Range:-, Automotive Rohs Compliant: Yes |TEXAS INSTRUMENTS TSC2007IPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8500 / $3.9300 | Buy Now |
DISTI #
296-21716-5-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
229 In Stock |
|
$1.4867 / $3.0800 | Buy Now |
DISTI #
595-TSC2007IPW
|
Mouser Electronics | Touch Screen Controllers NANO-PWR CONTROLLER RoHS: Compliant | 2575 |
|
$1.4800 / $3.0800 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, CMOS, PDSO16 | 473 |
|
$1.2870 / $3.2175 | Buy Now |
|
Rochester Electronics | TSC2007 12-Bit, nanopower, 4-wire micro touch screen controller RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$1.4300 / $1.6800 | Buy Now |
DISTI #
C1S746202103939
|
Chip1Stop | Micro Touch Screen Controller 16-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 90 |
|
$1.5500 / $2.6100 | Buy Now |
|
CHIPMALL.COM LIMITED | IC SCREEN CNTRL 12BIT 16TSSOP | 156 |
|
$1.8916 / $2.7191 | Buy Now |
|
Win Source Electronics | IC TOUCH SCREEN 12BIT 16TSSOP | 370000 |
|
$0.7160 / $1.0740 | Buy Now |