Part Details for TSC2006IRTJT by Texas Instruments
Overview of TSC2006IRTJT by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSC2006IRTJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22948-1-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 20QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
263 In Stock |
|
$3.0036 / $5.9800 | Buy Now |
DISTI #
2156-TSC2006IRTJT-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 20QFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
225 In Stock |
|
$3.2300 | Buy Now |
DISTI #
595-TSC2006IRTJT
|
Mouser Electronics | Touch Screen Controllers Nano-Power Touch Screen Controller RoHS: Compliant | 300 |
|
$3.0000 / $5.9800 | Buy Now |
DISTI #
V72:2272_07427064
|
Arrow Electronics | Resistive Touch Screen 4-Wire 20-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2152 Container: Cut Strips | Americas - 156 |
|
$2.8670 / $3.4630 | Buy Now |
DISTI #
61309538
|
Verical | Resistive Touch Screen 4-Wire 20-Pin WQFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2152 | Americas - 156 |
|
$2.8670 / $3.4630 | Buy Now |
|
Quest Components | 190 |
|
$4.0996 / $6.6480 | Buy Now | |
|
Rochester Electronics | TSC2006 Nano-Power Touch Screen Controller with SPI Serial Interface RoHS: Compliant Status: Active Min Qty: 1 | 225 |
|
$2.7700 / $3.2600 | Buy Now |
|
Ameya Holding Limited | TSC2006IRTJT 触摸屏控制器, 20针 WQFN封装 | 22535 |
|
RFQ |