Part Details for TSC2004IRTJR by Texas Instruments
Overview of TSC2004IRTJR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSC2004IRTJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41782-1-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 20QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5322 In Stock |
|
$2.0163 / $4.0200 | Buy Now |
DISTI #
2156-TSC2004IRTJR-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 20QFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4192 In Stock |
|
$3.3000 | Buy Now |
DISTI #
595-TSC2004IRTJR
|
Mouser Electronics | Touch Screen Controllers Nano-Pwr Touch Screen Cntrlr RoHS: Compliant | 3577 |
|
$1.8400 / $3.6700 | Buy Now |
DISTI #
V72:2272_07427055
|
Arrow Electronics | Resistive Touch Screen 4-Wire 20-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2319 Container: Cut Strips | Americas - 2741 |
|
$1.9890 / $2.7160 | Buy Now |
DISTI #
70330013
|
Verical | Resistive Touch Screen 4-Wire 20-Pin WQFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2319 | Americas - 2741 |
|
$1.9890 / $2.7160 | Buy Now |
|
Bristol Electronics | 762 |
|
RFQ | ||
|
Rochester Electronics | TSC2004 12-Bit, Nanopower, 4-Wire Touch Screen Controller RoHS: Compliant Status: Active Min Qty: 1 | 4192 |
|
$2.8300 / $3.3300 | Buy Now |
|
Ameya Holding Limited | IC TOUCH SCREEN 12BIT SER 20WQFN | 142871 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN20 | 801 |
|
RFQ | |
|
Win Source Electronics | IC TOUCH SCREEN 12BIT SER 20WQFN | 24160 |
|
$7.5370 / $11.3050 | Buy Now |