Part Details for TSC2003IPW by Texas Instruments
Overview of TSC2003IPW by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSC2003IPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TSC2003IPW-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4836 In Stock |
|
$2.7700 | Buy Now |
DISTI #
296-14330-5-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
33 In Stock |
|
$2.5751 / $5.1300 | Buy Now |
DISTI #
595-TSC2003IPW
|
Mouser Electronics | Touch Screen Controllers 4-wire Touch Screen Controller RoHS: Compliant | 360 |
|
$2.5700 / $4.8900 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Quest Components | TOUCH SCREEN ENCODER, 16 Pin, Plastic, TSSOP | 25 |
|
$2.6775 / $5.3550 | Buy Now |
|
Quest Components | TOUCH SCREEN ENCODER, 16 Pin, Plastic, TSSOP | 23 |
|
$3.2200 / $4.8300 | Buy Now |
|
Quest Components | TOUCH SCREEN ENCODER, 16 Pin, Plastic, TSSOP | 64 |
|
$3.5700 / $5.3550 | Buy Now |
|
Rochester Electronics | TSC2003 4-wire resistive touch screen controller with direct battery measurement and temperature sensor&n RoHS: Compliant Status: Active Min Qty: 1 | 4836 |
|
$2.3800 / $2.8000 | Buy Now |
|
Ameya Holding Limited | TSSOP 16/I°/4-WIRE TOUCH SCREEN CONTROLLER | 15320 |
|
RFQ |