Part Details for TSC200-75/240 by Magna-Power Electronics Inc
Overview of TSC200-75/240 by Magna-Power Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSC2008IRGVT | Texas Instruments | Nano-Power Touch Screen Controller with SPI 16-VQFN -40 to 85 | |
TSC2006IRTJR | Texas Instruments | Nano-Power Touch Screen Controller with SPI Serial Interface 20-QFN -40 to 85 | |
TSC2008IRGVR | Texas Instruments | Nano-Power Touch Screen Controller with SPI 16-VQFN -40 to 85 |
Price & Stock for TSC200-75/240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49507.1
|
TestEquity LLC | Magna-Power TSC200-75/240 DC Power Supply, 200 VDC, 75 ADC, AC Input 240, 15 kW, TS Series | 0 |
|
$10,305.0000 | Buy Now |