Part Details for TSC106K004A by Cornell Dubilier Electronics Inc
Overview of TSC106K004A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for TSC106K004A
TSC106K004A CAD Models
TSC106K004A Part Data Attributes
|
TSC106K004A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TSC106K004A
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TSC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND |
Alternate Parts for TSC106K004A
This table gives cross-reference parts and alternative options found for TSC106K004A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC106K004A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRA106K04L8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 1206 | NEC Electronics Group | TSC106K004A vs NRA106K04L8 |
POES106K004AXL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TSC106K004A vs POES106K004AXL |
TSA-106-K004TQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | RCD Components Inc | TSC106K004A vs TSA-106-K004TQ |
T494A106K004ATTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TSC106K004A vs T494A106K004ATTR |
B45196-H106-K109 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TSC106K004A vs B45196-H106-K109 |
T494S106K4AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TSC106K004A vs T494S106K4AH |
T494A106K4AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TSC106K004A vs T494A106K4AT |
T491S106K004AMTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TSC106K004A vs T491S106K004AMTR |
TAJS106K004Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TSC106K004A vs TAJS106K004Y |
T494S106K4AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TSC106K004A vs T494S106K4AG |