-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-voltage high side current sense amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC1031IYPT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10694-1-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11528 In Stock |
|
$1.9071 / $3.5900 | Buy Now |
DISTI #
TSC1031IYPT
|
Avnet Americas | Current Sense Amp Single 700kHz 2.7V to 5.5V 8-Pin TSSOP T/R - Tape and Reel (Alt: TSC1031IYPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3606 / $1.4531 | Buy Now |
DISTI #
511-TSC1031IYPT
|
Mouser Electronics | Current Sense Amplifiers High Volt High Side 2.7 to 5.5V 360uA RoHS: Compliant | 2256 |
|
$1.6200 / $3.5900 | Buy Now |
|
STMicroelectronics | High-voltage high side current sense amplifier RoHS: Compliant Min Qty: 1 | 2256 |
|
$1.8900 / $3.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$1.4000 | Buy Now |
DISTI #
TSC1031IYPT
|
TME | IC: instrumentation amplifier, TSSOP8, reel,tape, 2.7÷5.5VDC Min Qty: 1 | 0 |
|
$2.3300 / $3.4900 | RFQ |
DISTI #
TSC1031IYPT
|
Avnet Silica | Current Sense Amp Single 700kHz 27V to 55V 8Pin TSSOP TR (Alt: TSC1031IYPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
DISTI #
TSC1031IYPT
|
EBV Elektronik | Current Sense Amp Single 700kHz 27V to 55V 8Pin TSSOP TR (Alt: TSC1031IYPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Amplifiers | 4418 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSC1031IYPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC1031IYPT
STMicroelectronics
High-voltage high side current sense amplifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 15 µA | |
Bandwidth (3dB)-Nom | 0.7 MHz | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 1100 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.4 V/us | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.48 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Wideband | NO | |
Width | 3 mm |