-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High side current sense amplifier plus signal conditioning amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC102IYDT by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10820-1-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8483 / $1.8300 | Buy Now |
DISTI #
TSC102IYDT
|
Avnet Americas | Operational Amplifier ICs Part 2 (MPP) - Tape and Reel (Alt: TSC102IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8187 / $0.9613 | Buy Now |
DISTI #
511-TSC102IYDT
|
Mouser Electronics | Current Sense Amplifiers High side current sense amplifier plus signal conditioning amplifier RoHS: Compliant | 2430 |
|
$0.7870 / $2.7200 | Buy Now |
|
STMicroelectronics | High side current sense amplifier plus signal conditioning amplifier RoHS: Compliant Min Qty: 1 | 2430 |
|
$0.9900 / $2.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks | 0 |
|
$0.8080 | Buy Now |
DISTI #
TSC102IYDT
|
TME | IC: instrumentation amplifier, 1MHz, Ch: 1, SO8, 4.5mV, 3.5÷5.5VDC Min Qty: 1 | 0 |
|
$1.2000 / $1.9400 | RFQ |
|
ComSIT USA | HIGH-SIDE CURRENT SENSE AMPLIFIER PLUS SIGNAL CONDITIONING AMPLIFIER Analog Circuit, 1 Func, PDSO8 RoHS: Compliant |
|
|
RFQ | |
DISTI #
TSC102IYDT
|
Avnet Silica | Operational Amplifier ICs Part 2 (MPP) (Alt: TSC102IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TSC102IYDT
|
EBV Elektronik | Operational Amplifier ICs Part 2 (MPP) (Alt: TSC102IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSC102IYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC102IYDT
STMicroelectronics
High side current sense amplifier plus signal conditioning amplifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.7 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |