-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High side current sense amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7198
|
Newark | Curr Sense Amp, 800Khz, -40 To 125Deg C, No. Of Amplifiers:1 Amplifier, Input Bias Current:7Μa, Amplifier Case Style:Tssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:800Khz, Supplyrohs Compliant: Yes |Stmicroelectronics TSC1021BIPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32 |
|
$0.8990 / $1.8300 | Buy Now |
DISTI #
497-11147-1-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
86 In Stock |
|
$0.8243 / $2.7200 | Buy Now |
DISTI #
TSC1021BIPT
|
Avnet Americas | Current Sense Amp Single 800kHz 3.5V to 5.5V 8-Pin TSSOP T/R - Tape and Reel (Alt: TSC1021BIPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
RFQ | |
DISTI #
511-TSC1021BIPT
|
Mouser Electronics | Current Sense Amplifiers High-side current sense amplifier RoHS: Compliant | 2669 |
|
$0.6970 / $1.6400 | Buy Now |
|
STMicroelectronics | High side current sense amplifier RoHS: Compliant Min Qty: 1 | 2669 |
|
$0.9600 / $1.6100 | Buy Now |
|
Future Electronics | TSC1021 Series 5.5 V 800 kHz High-Side Current Sense Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.7100 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 2300UV OFFSET-MAX, PDSO8 | 43893 |
|
$0.7056 / $1.6800 | Buy Now |
|
Rochester Electronics | TSC1021 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.9134 / $1.0700 | Buy Now |
DISTI #
TSC1021BIPT
|
TME | IC: instrumentation amplifier, Ch: 1, TSSOP8, 2.3mV, reel,tape Min Qty: 1 | 0 |
|
$1.0800 / $1.6100 | RFQ |
DISTI #
TSC1021BIPT
|
Avnet Silica | Current Sense Amp Single 800kHz 3.5V to 5.5V 8-Pin TSSOP T/R (Alt: TSC1021BIPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Silica - 4000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSC1021BIPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC1021BIPT
STMicroelectronics
High side current sense amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 7 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 2300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.45 V/us | |
Supply Current-Max | 0.45 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |