-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High side current sense amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T9488
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSC1021AIPT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-11146-1-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8237 In Stock |
|
$0.8960 / $2.0300 | Buy Now |
DISTI #
TSC1021AIPT
|
Avnet Americas | Current Sense Amplifier, High Side, 800 kHz, 20 V/V, 3.5 V to 5.5 V, 8 Pins, TSSOP - Tape and Reel (Alt: TSC1021AIPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9519 / $0.9929 | Buy Now |
DISTI #
511-TSC1021AIPT
|
Mouser Electronics | Current Sense Amplifiers High-side current sense amplifier RoHS: Compliant | 3962 |
|
$0.9300 / $2.0300 | Buy Now |
|
STMicroelectronics | High side current sense amplifier RoHS: Compliant Min Qty: 1 | 3962 |
|
$1.1900 / $1.9900 | Buy Now |
|
Future Electronics | TSC1021 Series 5.5 V 800 kHz High-Side Current Sense Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.9100 | Buy Now |
|
Future Electronics | TSC1021 Series 5.5 V 800 kHz High-Side Current Sense Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.9100 | Buy Now |
|
Future Electronics | TSC1021 Series 5.5 V 800 kHz High-Side Current Sense Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.9100 | Buy Now |
DISTI #
TSC1021AIPT
|
TME | IC: instrumentation amplifier, Ch: 1, TSSOP8, 2.3mV, 3.5÷5.5VDC Min Qty: 1 | 0 |
|
$1.0800 / $1.6100 | RFQ |
|
Ameya Holding Limited | TSC1021 Series 5.5 V 800 kHz High-Side Current Sense Amplifier - TSSOP-8 | 16199 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSC1021AIPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC1021AIPT
STMicroelectronics
High side current sense amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 7 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 2300 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.45 V/us | |
Supply Current-Max | 0.45 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TSC1021AIPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC1021AIPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC1021BIYPT | High side current sense amplifier | STMicroelectronics | TSC1021AIPT vs TSC1021BIYPT |
TSC1021AIYPT | High side current sense amplifier | STMicroelectronics | TSC1021AIPT vs TSC1021AIYPT |