Part Details for TSC101AIYLT by STMicroelectronics
Overview of TSC101AIYLT by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSC101AIYLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9665
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSC101AIYLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-10273-1-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0751 / $2.4400 | Buy Now |
DISTI #
TSC101AIYLT
|
Avnet Americas | CONDITIONING & INTERFACES - Tape and Reel (Alt: TSC101AIYLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1422 / $1.1913 | Buy Now |
DISTI #
511-TSC101AIYLT
|
Mouser Electronics | Current Sense Amplifiers HS Current Sense 300uA 2.8 to 30V RoHS: Compliant | 2765 |
|
$1.0700 / $2.3800 | Buy Now |
DISTI #
V36:1790_07585559
|
Arrow Electronics | SP Amp Current Sense Amp Single 24V Automotive AEC-Q100 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | Americas - 3000 |
|
$1.0589 / $1.0965 | Buy Now |
DISTI #
V72:2272_07585559
|
Arrow Electronics | SP Amp Current Sense Amp Single 24V Automotive AEC-Q100 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2329 Container: Cut Strips | Americas - 2435 |
|
$1.1026 / $2.3439 | Buy Now |
|
STMicroelectronics | High side current sense amplifier RoHS: Compliant Min Qty: 1 | 2765 |
|
$1.3100 / $2.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$1.0500 | Buy Now |
DISTI #
69781516
|
Verical | SP Amp Current Sense Amp Single 24V Automotive AEC-Q100 5-Pin SOT-23 T/R Min Qty: 6 Package Multiple: 1 Date Code: 2329 | Americas - 2435 |
|
$1.1026 / $2.3439 | Buy Now |
DISTI #
TSC101AIYLT
|
TME | IC: instrumentation amplifier, Ch: 1, Uoper: 4÷24V, SOT23-5, 8uA Min Qty: 1 | 0 |
|
$1.3100 / $1.9700 | RFQ |