Part Details for TSC-6.3A by OptiFuse
Overview of TSC-6.3A by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSC-6.3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TSC-6.3A-ND
|
DigiKey | FUSE GLASS 6.3A 250VAC 5X20MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4235 In Stock |
|
$0.2960 / $0.6900 | Buy Now |