Part Details for TSC-125MA (TSC-125MA) by OptiFuse
Results Overview of TSC-125MA (TSC-125MA) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC-125MA (TSC-125MA) Information
TSC-125MA (TSC-125MA) by OptiFuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TSC-125MA (TSC-125MA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74256708
|
RS | Fuse, UL, 5 x 20mm, Glass, Slow-Blow, 250V, 125mA | OptiFuse TSC-125mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 52 |
|
$1.3800 / $1.7300 | Buy Now |