Part Details for TSC-120-ARC-060 by atc Diversified Electronics
Overview of TSC-120-ARC-060 by atc Diversified Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD2S80ALD | Analog Devices | 2 ARC MIN MONOLITHIC R/D | |
AD2S83APZ | Analog Devices | 8 ARC MIN 44PLCC -40/85C | |
AD2S83IPZ-REEL | Analog Devices | 8 ARC MIN 44PLCC -40/85C |
Price & Stock for TSC-120-ARC-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSC-120-ARC-060
|
Relay Specialties | TDR Delay on Make, 120 VAC/DCExternal Resistor, 0.6s-60sSolid-state, SPST-NO Min Qty: 1 | 2 |
|
$160.4200 / $185.5000 | Buy Now |