Microcontrollers and Processors
TSB82AA2IPGEEP
Texas Instruments
Description: Enhanced product IEEE 1394b OHCI-Lynx controller 144-LQFP -40 to 85

Overview of TSB82AA2IPGEEP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for TSB82AA2IPGEEP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # C1S746205402859
Chip1Stop Interface Modules RoHS: Compliant 20
  • 1 $19.4800
  • 10 $18.6000
$18.6000 / $19.4800 Buy Now

CAD Models for TSB82AA2IPGEEP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSB82AA2IPGEEP by Texas Instruments

TSB82AA2IPGEEP
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
LQFP-144
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO REQUIRES 5V SUPPLY
Address Bus Width
64
Boundary Scan
NO
Bus Compatibility
PCI
Clock Frequency-Max
33 MHz
Communication Protocol
ASYNC, BIT
Data Transfer Rate-Max
100 MBps
External Data Bus Width
64
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e4
Length
20 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of Serial I/Os
1
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
20 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. TSB82AA2IPGEEP
    Texas Instruments
    Enhanced product IEEE 1394b OHCI-Lynx controller 144-LQFP -40 to 85
    VS

Alternate Parts for TSB82AA2IPGEEP

This table gives cross-reference parts and alternative options found for TSB82AA2IPGEEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB82AA2IPGEEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSB82AA2PGE High Performance 1394b 3.3V OHCI 1.1+ Compliant Link Layer Controller 144-LQFP 0 to 70 Texas Instruments TSB82AA2IPGEEP vs TSB82AA2PGE
V62/04611-01XE Enhanced product IEEE 1394b OHCI-Lynx controller 144-LQFP -40 to 85 Texas Instruments TSB82AA2IPGEEP vs V62/04611-01XE
TSB82AA2IPGE 1 CHANNEL(S), 800Mbps, SERIAL COMM CONTROLLER, PQFP144, PLASTIC, LQFP-144 Texas Instruments TSB82AA2IPGEEP vs TSB82AA2IPGE
TSB82AA2BIPGE 1394b OHCI-Lynx ™ controller 144-LQFP -40 to 85 Texas Instruments TSB82AA2IPGEEP vs TSB82AA2BIPGE
Part Number Description Manufacturer Compare
TSB82AA2BPGEG4 1 CHANNEL(S), 800Mbps, SERIAL COMM CONTROLLER, PQFP144, GREEN, PLASTIC, LQFP-144 Texas Instruments TSB82AA2IPGEEP vs TSB82AA2BPGEG4
V62/04611-01XE Enhanced product IEEE 1394b OHCI-Lynx controller 144-LQFP -40 to 85 Texas Instruments TSB82AA2IPGEEP vs V62/04611-01XE
TSB82AA2BIPGE 1394b OHCI-Lynx ™ controller 144-LQFP -40 to 85 Texas Instruments TSB82AA2IPGEEP vs TSB82AA2BIPGE
TSB82AA2ZGW High Performance 1394b 3.3V OHCI 1.1+ Compliant Link Layer Controller 176-BGA MICROSTAR 0 to 70 Texas Instruments TSB82AA2IPGEEP vs TSB82AA2ZGW
TSB82AA2IPGE 1 CHANNEL(S), 800Mbps, SERIAL COMM CONTROLLER, PQFP144, PLASTIC, LQFP-144 Texas Instruments TSB82AA2IPGEEP vs TSB82AA2IPGE
TSB82AA2PGE High Performance 1394b 3.3V OHCI 1.1+ Compliant Link Layer Controller 144-LQFP 0 to 70 Texas Instruments TSB82AA2IPGEEP vs TSB82AA2PGE

Related Parts for TSB82AA2IPGEEP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSB82AA2IPGEEP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSB82AA2IPGEEP by Texas Instruments

Select Manufacturer
Which Manufacturer of TSB82AA2IPGEEP would you like to use for your alert(s)?
  • Please alert me when TSB82AA2IPGEEP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSB82AA2IPGEEP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSB82AA2IPGEEP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSB82AA2IPGEEP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSB82AA2IPGEEP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSB82AA2IPGEEP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: