Part Details for TSB82AA2BZGW by Texas Instruments
Overview of TSB82AA2BZGW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSB82AA2BZGW
TSB82AA2BZGW CAD Models
TSB82AA2BZGW Part Data Attributes
|
TSB82AA2BZGW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB82AA2BZGW
Texas Instruments
1 CHANNEL(S), 800Mbps, SERIAL COMM CONTROLLER, PBGA176, ROHS COMPLIANT, PLASTIC, BGA-176
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 176 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | NETWORK PROTOCOL= IEEE1394B | |
Address Bus Width | 64 | |
Boundary Scan | NO | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 100 MBps | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B176 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TSB82AA2BZGW
This table gives cross-reference parts and alternative options found for TSB82AA2BZGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB82AA2BZGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB82AA2BIPGE | 1394b OHCI-Lynx ™ controller 144-LQFP -40 to 85 | Texas Instruments | TSB82AA2BZGW vs TSB82AA2BIPGE |
TSB82AA2BPGEG4 | 1 CHANNEL(S), 800Mbps, SERIAL COMM CONTROLLER, PQFP144, GREEN, PLASTIC, LQFP-144 | Texas Instruments | TSB82AA2BZGW vs TSB82AA2BPGEG4 |
TSB82AA2PGE | High Performance 1394b 3.3V OHCI 1.1+ Compliant Link Layer Controller 144-LQFP 0 to 70 | Texas Instruments | TSB82AA2BZGW vs TSB82AA2PGE |
TSB82AA2IPGEEP | Enhanced product IEEE 1394b OHCI-Lynx controller 144-LQFP -40 to 85 | Texas Instruments | TSB82AA2BZGW vs TSB82AA2IPGEEP |